WR 3000M (HAP200/DXV80/WP80) | Weller
3-Channel rework station, WR Series, Weller WR 3000M (HAP200/DXV80/WP80), 360 W, 230 V
NCNR (non cancelable / non returnable)
Supply units for soldering and desoldering as set with inline desoldering tool DXV 80, type WR 3000M Set
multi-digital supply unit for simultaneous operation of 3 functions: soldering, desoldering (+50 to +450 °C) and hot air (+50 to +550 °C), with LCD, automatic tool detection, integrated vacuum channel for pick-up, USB port, all high-speed Micro-Tools can be connected (e.g. WMRP and WMRT), antistatic housing, pump (intermittent operation 30/30 s): max. - 0.7 bar, flow rate 18 l/min. (hot air max. 15 l/min.).
scope of delivery: supply unit WR 3M (360 W/230 V), hot-air soldering iron HAP 200 (200 W/24 V), comfort rack WDH 30, inline desoldering tool DXV 80 (80 W/24 V), comfort rack WDH 40, soldering tool WP 80 (80 W/24 V) with soldering tip LT B, switched comfort rack WDH 10T, vacuum pipette WVP, USB cable and comprehensive software.
Type: T0053368399, supply station WR 3000M with DXV 80, 420 W/230 V
| Filter | Property | Value |
|---|---|---|
| Version | rework station | |
| Power | 360 W | |
| Number of outputs | 3 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 550 °C | |
| ESD protection | Yes | |
| Connector | type C plug | |
| Voltage | 230 V |
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |