WR 3000M (HAP200/DSX80/WP80) 230V IND | Weller
3-Channel soldering station, WR Series, Weller WR 3000M (HAP200/DSX80/WP80) 230V IND, 360 W, 230 V
Order No.: 03L1454
EAN: 4099891387402
MPN:
WR 3000M (HAP200/DSX80/WP80) 230V IND
T0053368670N
Series: WR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,992.6239 € *
Standard delivery time from the manufacturer is: 8 Weeks
Rework station set, WR 3000M (HAP200/DSX80/WP80) 230V IND, Weller
3-Channel rework station set, 360 W (400 W) for horizontal applications.
Features
- Large allround set for all repair jobs
- Simultaneous operation of hot air and desoldering
- Power unit WR 3M, 3 channels with soldering iron WP 80, desoldering iron DSX 80 and hot air iron HAP 200
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 360 W | |
| Number of outputs | 3 | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 550 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |