WE1010 LTD BLACK EDITION + ET TIP SET | Weller

1-Channel soldering station incl. ET soldering tip kit, WE Series, Weller WE1010 LTD BLACK EDITION + ET TIP SET, 70 W, 230 VAC

Order No.: 11L650
EAN: 4099891984373
MPN:
WE1010 LTD BLACK EDITION + ET TIP SET
T0053298392 + T0054104699
Series: WE
WE1010 LTD BLACK EDITION + ET TIP SET Weller Soldering Stations Image 1
WE1010 LTD BLACK EDITION + ET TIP SET Weller Soldering Stations Image 2
WE1010 LTD BLACK EDITION + ET TIP SET Weller Soldering Stations Image 3
WE1010 LTD BLACK EDITION + ET TIP SET Weller Soldering Stations Image 4
Image may differ
Unit Price (€ / pc.)
202.181 € *
Available: 3 pcs.
Total Price:
202.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
202.181 €

Soldering station, WE1010 LIMITED BLACK EDITION incl. ET soldering tip kit, Weller

The Weller WE1010 soldering station is an easy-to-use solution for professionals and hobbyists. It offers digital control with an LCD screen, temperature stability of +/- 2°C (+/- 4°F) and an ergonomic soldering iron. Toolless tip change and heat resistant silicone cable make it ideal for electronic repairs and prototyping.

Features

  • Power unit, 1 channel with soldering iron WEP 70 and safety rest PH 70
  • 70 W solder iron with ergonomic handle and providing toolless tip change
  • Esd safe station iron and heat-resistant silicone cable for safe handling
  • Standby mode and auto setback conserves energy, protects equipment
  • Password-protected to preserve settings
  • Change hot tips out by hand by twisting the plastic knurled nut on the soldering pencil without an additional tool
  • ET soldering tip set incl. ETA, ETB, ETC, ETP, ETSL (5 pcs.)
Technical specifications
Filter Property Value
Version soldering station incl. ET soldering tip kit
Power 70 W
Number of outputs 1
min. operating temperature 100 °C
max. operating temperature 450 °C
ESD protection Yes
Voltage 230 VAC
Logistics
Property Value
Customs tariff number 85151100
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes