WE1010 LIMITED BLACK EDITION | Weller
1-Channel soldering station, WE Series, Weller WE1010 LIMITED BLACK EDITION, 70 W, 230 VAC
Unit Price (€ / pc.)
166.481 € *
Next delivery: 10 pcs. on 2026-09-24
Soldering station, WE1010 LIMITED BLACK EDITION, Weller
The Weller WE1010 soldering station is an easy-to-use solution for professionals and hobbyists. It offers digital control with an LCD screen, temperature stability of +/- 2°C (+/- 4°F) and an ergonomic soldering iron. Toolless tip change and heat resistant silicone cable make it ideal for electronic repairs and prototyping.
Features
- Power unit, 1 channel with soldering iron WEP 70 and safety rest PH 70
- 70 W solder iron with ergonomic handle and providing toolless tip change
- Esd safe station iron and heat-resistant silicone cable for safe handling
- Standby mode and auto setback conserves energy, protects equipment
- Password-protected to preserve settings
- Change hot tips out by hand by twisting the plastic knurled nut on the soldering pencil without an additional tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 70 W | |
| Number of outputs | 1 | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |