WE 1010 + T0051403699 | Weller
1-Channel soldering station kit, WE Series, Weller WE 1010 + T0051403699, 70 W, 230 V
Soldering Station with blue ESD Mat, WE 1010 + T0051403699, WELLER
The WE 1010 + T0051403699 is a powerful and user-friendly 1-channel soldering station with a power of 70 W.
With this soldering station, soldering work is done quickly, as it has a high performance. The soldering iron is uncomplicated to use and enables precise work. The intuitive navigation makes operation even easier and ensures that the work is done even faster. Another advantage of the WE1010 soldering station is its cost efficiency. Operating costs are low, which has a positive effect on the budget. The environment is also protected, as the energy efficiency is high.
Overall, the WE1010 soldering station offers everything you would expect from a professional soldering station: performance, ease of use and cost efficiency. Anyone looking for a reliable and high-quality soldering station should take a closer look at the WE1010.
| Filter | Property | Value |
|---|---|---|
| Version | soldering station with ESD soldering mat | |
| Power | 70 W | |
| Number of outputs | 1 | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |