WSB 80 | Weller
T0052704099, solder bath WSB 80, 80 W/24 V, without power supply
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
484.1158 € *
Standard delivery time from the manufacturer is: 8 Weeks
Soldering bath, T0052704099N, WELLER
Soldering bath for tin coating and preparation of small electronics components and leads.
Features
- Precision temperature control
- Also used to clean excess solder from small component leads
- Compatible with lead free solders
- ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solder bath | |
| Power | 80 W | |
| Rated voltage | 24 V | |
| max. operating temperature | 450 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |