WHP 1000 100V | Weller
WHP 1000 HEATING PLATE 100V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,181.3295 € *
Standard delivery time from the manufacturer is: On Request
Preheating plate, WHP 1000 100V, Weller
Preheating plate 1000 W has a digial display for set and read temperature. RS 232 Interface e.g. for connection to Weller hot air stations WHA 3000.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | preheating plate | |
| Rated voltage | 100 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |