WSP 80 - ROBUST | Weller
Soldering iron WSP Series, Weller WSP 80 - ROBUST, 80 W, 24 V
Unit Price (€ / pc.)
252.7441 € *
Next delivery: 1 pcs. on 2026-04-09
Total Price:
252.74 € *
Price list
Quantity
Price per unit*
1 pcs.
252.7441 €
5 pcs.
227.3495 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering iron, WSP 80, Weller
Soldering iron Robust 80 W, 24 V with Silver-Line radiator technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Input voltage | 24 V | |
| Soldering tip series | LT | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 450 °C | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |