LR 21 | Weller
Desoldering iron LR Series, Weller LR 21, 50 W, 24 V
Unit Price (€ / pc.)
168.5516 € *
Available: 2 pcs.
Next delivery: 4 pcs. on 2026-04-09
Power: 50 W/24 V. Corresponding soldering tips: LT series.
Type: T0052510699, soldering tool LR 21, antistatic, 50 W/24 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 50 W | |
| Input voltage | 24 V | |
| Soldering tip series | LT | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 450 °C | |
| Version | desoldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |