DIP IC 6 8 | Weller
Approach tool for 6 to 8 connections, DIP IC 6 8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.3249 € *
Standard delivery time from the manufacturer is: On Request
IC insertion tools, type Dip-IC.
For easy IC insertion. The user slides the IC into the device, positions it on the PCB assembly, and then presses it into the bores simply by pressing the button.
Type: T0054700299, for 6 to 8 pins.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | approach tool | |
| Suitable for | 6 to 8 connections |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |