KDS16TNP | Weller
Dispensing tip, (L) 32 mm, gray, Gauge 16, Inside Ø 1.22 mm, KDS16TNP, package with 50 pieces
Order No.: 10L4145
EAN: 037103176400
MPN:
KDS16TNP
16 GA DOSIERNADEL KUNST.
Unit Price (€ / pck.)
48.1831 € *
Next delivery: 2 pck. on 2026-05-07
Total Price:
48.18 € *
Price list
Quantity
Price per unit*
1 pck.
48.1831 €
5 pck.
45.7793 €
10 pck.
43.4826 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic dispensing needles with Luer lock thread, type Cooper Kahnetics KDS.
Conical; Length: 32 mm. Shipment: original package.
Technical attributes (type, description, inner diameter, color, pieces per package): KDS 16 TNP, 16 GA, 1.22 mm, gray, 50 items/package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 32 mm | |
| Colour | gray | |
| Gauge | 16 | |
| Inner diameter | 1.22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 84249020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |