599T | Weller Erem
ESD side cutter, 115 mm, 66 g, cut capacity (1.5/1/0.8 mm/–), 599T
Order No.: 03L0499
EAN: 043127077142
MPN:
599T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.3639 € *
Available: 1 pcs.
599T CARBIDE DIAG.CUTTER
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 66 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.5 mm | |
| Cutting capacity (medium-hard) | 1 mm | |
| Cutting capicity (hard) | 0.8 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |