599E | Weller Erem

ESD side cutter, 115 mm, 67 g, cut capacity (1.6/1 mm/–/–), 599E

Order No.: 03L0497
EAN: 043127077128
MPN:
599E
599E Weller Erem Side Cutters, Tip Cutters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.1929 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
83.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.1929 €
CUTTER SIDE 599E
Technical specifications
Filter Property Value
Version side cutter
ESD protection Yes
1000V Insulated No
Length 115 mm
Weight 67 g
Cutting edge without facet
Cutting capacity (soft) 1.6 mm
Cutting capacity (medium-hard) 1 mm
Material special steel
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes