599FO | Weller Erem
ESD side cutter, 115 mm, 67 g, 599FO
Order No.: 03L0498
EAN: 043127077135
MPN:
599FO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
238.9163 € *
Standard delivery time from the manufacturer is: 6 Weeks
SIDE CUTTER,599FO
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 67 g | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |