3002490000 | Weidmüller

Plug, 1.0 x 5.5 mm for terminal block, 3002490000

Order No.: 51P6798
EAN: 4099986903364
MPN:
3002490000
APG 6 L BL
Series: A-Reihe
3002490000 Weidmüller Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7608 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.5466 €
50 pcs.
2.3800 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 3002490000, Weidmüller

Plug for additional assembly of terminal blocks. Quick and easy to connect.

Technical specifications
Filter Property Value
Product type plug
Version 1.0 x 5.5 mm
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No