7904180000 | Weidmüller
Through terminal block, spring balancer connection, 0.5-6.0 mm², 3 pole, 32 A, 8 kV, dark beige, 7904180000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0230 €
50 pcs.
1.8445 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal, 7904180000, Weidmüller
Feed-through modular terminal block, tension clamp connection, 4 mm², 800 V, 32 A, number of connections: 3, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 43 mm | |
| Width | 6.1 mm | |
| Height | 83.5 mm | |
| Connection | spring balancer connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |