3037530000 | Weidmüller
Through terminal block, snap-in, 10 mm², 57 A, 8 kV, dark beige, 3037530000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7719 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.77 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7719 €
10 pcs.
4.4387 €
50 pcs.
4.1650 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3037530000, Weidmüller
Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 3 | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 14 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 57 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 68.5 mm | |
| Width | 10.2 mm | |
| Height | 89.1 mm | |
| Connection | snap-in | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |