3037390000 | Weidmüller

Through terminal block, snap-in, 6.0 mm², 41 A, 8 kV, blue, 3037390000

Order No.: 51P6393
EAN: 4099987000130
MPN:
3037390000
SL2C 6 BL
Series: A-Reihe
3037390000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5942 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.3919 €
50 pcs.
2.2372 €
100 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 3037390000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 6.0 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 42.2 mm
Width 8.2 mm
Height 62.8 mm
Connection snap-in
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes