3002340000 | Weidmüller
Terminal block, push-in connection, 6.0 mm², 2 pole, 8 kV, green/yellow, 3002340000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7362 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.4268 €
50 pcs.
4.1531 €
100 pcs.
3.9032 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in terminal, 3002340000, Weidmüller
Plug-in terminal, PUSH IN, Green/yellow, 6 mm², number of connections: 2, number of layers: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 22 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 45.5 mm | |
| Width | 6.1 mm | |
| Height | 66.5 mm | |
| Connection | push-in connection | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |