3002290000 | Weidmüller

Terminal block, push-in connection, 6.0 mm², 2 pole, 41 A, 8 kV, dark beige, 3002290000

Order No.: 51P6571
EAN: 4099986903203
MPN:
3002290000
APGTB 6 FT 2C/1 BL
Series: A-Reihe
3002290000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0706 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9040 €
50 pcs.
1.7850 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in terminal, 3002290000, Weidmüller

Plug-in terminal, PUSH IN, dark beige, 6 mm², 41 A, number of connections: 2, number of layers: 1.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 1
Pin number 2 pole
Cable cross-section 6.0 mm²
AWG cross-section AWG 22 to 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 45.5 mm
Width 6.1 mm
Height 66.5 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No