2938210000 | Weidmüller
Multi level terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 24 A, 8 kV, dark blue, 2938210000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6043 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.60 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6043 €
10 pcs.
2.4183 €
50 pcs.
2.2570 €
100 pcs.
2.1160 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-tier modular terminal, 2938210000, Weidmüller
Multi-tier modular terminal, PUSH IN, Dark Blue, 2.5 mm², 800 V, Number of connections: 4, Number of levels: 2, TS 35, V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 56.5 mm | |
| Width | 5.1 mm | |
| Height | 113.5 mm | |
| Connection | push-in connection | |
| Colour | dark blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |