2902460000 | Weidmüller

Protective conductor terminal, snap-in, 0.34-2.5 mm², 4 pole, 8 kV, green/yellow, 2902460000

Order No.: 51P6734
EAN: 4099986004870
MPN:
2902460000
S2T 2.5 PE
Series: A-Reihe
2902460000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7350 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
7.2233 €
50 pcs.
6.7711 €
100 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale

Multi-tier modular terminal, 2902460000, Weidmüller

Multi-tier PE terminal, SNAP IN, Green/yellow, 2.5 mm², 800 V, Number of connections: 4, Number of levels: 2, TS 35, V-0, Wemid.

Technical specifications
Filter Property Value
Version multi-level protective conductor terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.34-2.5 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 8 kV
Rated Voltage 800 V
Degree of soiling 3
Length 52 mm
Width 5.1 mm
Height 95 mm
Connection snap-in
Colour green/yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes