2902390000 | Weidmüller
Multi level terminal block, snap-in, 0.34-2.5 mm², 4 pole, 22 A, 8 kV, blue, 2902390000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3320 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.0940 €
50 pcs.
2.8877 €
100 pcs.
2.7072 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-tier modular terminal, 2902390000, Weidmüller
Multi-tier modular terminal, SNAP IN, blue, 2.5 mm², 800 V, Number of connections: 4, Number of levels: 2, TS 35, V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.34-2.5 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 22 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 52 mm | |
| Width | 5.1 mm | |
| Height | 95 mm | |
| Connection | snap-in | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |