2902380000 | Weidmüller

Multi level terminal block, snap-in, 0.34-2.5 mm², 4 pole, 22 A, 8 kV, dark beige, 2902380000

Order No.: 51P6717
EAN: 4099986004795
MPN:
2902380000
S2T 2.5
Series: A-Reihe
2902380000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.0940 €
50 pcs.
2.8917 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale

Multi-tier modular terminal, 2902380000, Weidmüller

Multi-tier modular terminal, SNAP IN, dark beige, 2.5 mm², 800 V, Number of connections: 4, Number of levels: 2, TS 35, V-0.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.34-2.5 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 8 kV
Rated current 22 A
Rated Voltage 800 V
Degree of soiling 3
Length 52 mm
Width 5.1 mm
Height 95 mm
Connection snap-in
Colour dark beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes