2881540000 | Weidmüller

Protective conductor terminal, push-in connection, 0.34-6.0 mm², 4 pole, 8 kV, green/yellow, 2881540000

Order No.: 52P1149
EAN: 4064675674221
MPN:
2881540000
A4C 6 PE DL
Series: A-Reihe
2881540000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8655 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
8.2705 €
50 pcs.
7.7588 €
100 pcs.
7.3066 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 2881540000, Weidmüller

PE terminal, PUSH IN, 6 mm², Green/yellow.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.34-6.0 mm²
AWG cross-section AWG 22 to 8
Rated surge voltage 8 kV
Rated Voltage 800 V
Degree of soiling 3
Length 45.5 mm
Width 8.1 mm
Height 102 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes