2690470000 | Weidmüller

Protective conductor terminal, push-in connection, 0.14-4.0 mm², 4 pole, white, 2690470000

Order No.: 52P1145
EAN: 4064675062332
MPN:
2690470000
A4C 2.5 FE WT
Series: A-Reihe
2690470000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7481 € *
Available: 44 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.4387 €
50 pcs.
4.1531 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale

Functional earth terminal block, 2690470000, Weidmüller

Functional earth terminal block, PUSH IN, 2.5 mm², white.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated Voltage 800 V
Degree of soiling 3
Length 36.5 mm
Width 5.1 mm
Height 77.5 mm
Connection push-in connection
Colour white
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No