2876650000 | Weidmüller
Through terminal block, push-in connection, 6.0 mm², 41 A, 8 kV, black, 2876650000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3082 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.0702 €
50 pcs.
2.8560 €
100 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 2876650000, Weidmüller
Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 3 | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 22 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 45.5 mm | |
| Width | 8.1 mm | |
| Height | 84.5 mm | |
| Connection | push-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |