2875140000 | Weidmüller

Through terminal block, snap-in, 2.5 mm², 24 A, 8 kV, orange, 2875140000

Order No.: 51P6369
EAN: 4064675650454
MPN:
2875140000
S4C 2.5 OR
Series: A-Reihe
2875140000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8679 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6537 €
50 pcs.
2.4752 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2875140000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 22 to 14
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 38 mm
Width 5.1 mm
Height 84 mm
Connection snap-in
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes