2856200000 | Weidmüller

Multi level terminal block, push-in connection, 0.14-1.5 mm², 6 pole, 15 A, 6 kV, dark beige, 2856200000

Order No.: 51P6663
EAN: 4064675534693
MPN:
2856200000
A3T 1.5 DL
Series: A-Reihe
2856200000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7366 €
50 pcs.
3.4867 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 2856200000, Weidmüller

Feed-through terminal, Multi-tier modular terminal, PUSH IN, 1.5 mm², 500 V, 15 A, dark beige.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 6
Pin number 6 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 15 A
Rated Voltage 500 V
Degree of soiling 3
Length 53 mm
Width 3.5 mm
Height 106.5 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No