2847740000 | Weidmüller

Protective conductor terminal, push-in connection, 0.14-4.0 mm², 2 pole, 8 kV, green/yellow, 2847740000

Order No.: 52P1243
EAN: 4064675457282
MPN:
2847740000
AL2C 4 PE
Series: A-Reihe
2847740000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Available: 46 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.6057 €
50 pcs.
3.3677 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 2847740000, Weidmüller

PE terminal, PUSH IN, Green/yellow, 4 mm², 1000 V, Number of connections: 2, Number of levels: 1, TS 35, V-0, Wemid.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated Voltage 1000 V
Degree of soiling 3
Length 39.5 mm
Width 6.1 mm
Height 60 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15