2847330000 | Weidmüller

Through terminal block, push-in connection, 2.5 mm², 24 A, 8 kV, dark beige, 2847330000

Order No.: 51P6125
EAN: 4064675456872
MPN:
2847330000
AL3C 2.5
Series: A-Reihe
2847330000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4756 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3685 €
50 pcs.
1.2495 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2847330000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 3
Cable cross-section 2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 48 mm
Width 5.1 mm
Height 68 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No