2799180000 | Weidmüller

Through terminal block, push-in connection, 4.0 mm², 32 A, 8 kV, orange, 2799180000

Order No.: 51P6044
EAN: 4064675260714
MPN:
2799180000
A4C 4 DL OR
Series: A-Reihe
2799180000 Weidmüller Series Terminals Image 1
2799180000 Weidmüller Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.5228 €
50 pcs.
2.3443 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2799180000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 4
Cable cross-section 4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 6.1 mm
Height 87.5 mm
Connection push-in connection
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No