2792470000 | Weidmüller

Protective conductor terminal, push-in connection, 0.5-10 mm², 2 pole, 6 kV, green/yellow, 2792470000

Order No.: 52P1302
EAN: 4064675074342
MPN:
2792470000
HTTB 6 PE DL
Series: H-Reihe
2792470000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2467 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
10 pcs.
7.6993 €
50 pcs.
7.2114 €
100 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 2792470000, Weidmüller

HYBRID PE terminal, PUSH IN, 6 mm², Green/yellow.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 22 to 8
Rated surge voltage 6 kV
Rated Voltage 500 V
Degree of soiling 3
Length 68 mm
Width 8.1 mm
Height 100 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No