2782470000 | Weidmüller
Protective conductor terminal, push-in connection, 0.34-10 mm², 2 pole, green/yellow, 2782470000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1289 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7838 €
50 pcs.
4.4863 €
100 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective conductor terminal block, 2782470000, Weidmüller
PE terminal, PUSH IN, Green/yellow, 6 mm², 800 V, Number of connections: 2, Number of levels: 1, TS 35, V-0, Wemid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.34-10 mm² | |
| AWG cross-section | AWG 22 to 8 | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 52.9 mm | |
| Width | 8.1 mm | |
| Height | 76.6 mm | |
| Connection | push-in connection | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |