2753960000 | Weidmüller
Through terminal block, snap-in, 2.5 mm², 24 A, 8 kV, blue, 2753960000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3443 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
2.1658 €
50 pcs.
2.0111 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 2753960000, Weidmüller
Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 4 | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 22 to 14 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 38 mm | |
| Width | 5.1 mm | |
| Height | 84 mm | |
| Connection | snap-in | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |