2742050000 | Weidmüller
Motor connection terminal, push-in connection, 0.5-4.0 mm², 7 pole, 22 A, dark beige, 2742050000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6360 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.64 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6360 €
10 pcs.
8.0603 €
50 pcs.
7.5565 €
100 pcs.
7.1120 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor-connection terminal, 2742050000, Weidmüller
Motor-connection terminal (Multi-level), PUSH IN, dark beige, 2.5 mm², 22 A, 800 V, Number of connections: 7, Number of levels: 4, TS 35, V-0, Wemid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi-level motor connection terminal | |
| Number of terminals | 8 | |
| Pin number | 7 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 20 to 14 | |
| Rated current | 22 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 88 mm | |
| Width | 6.1 mm | |
| Height | 107.5 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |