2742040000 | Weidmüller

Motor connection terminal, push-in connection, 0.5-4.0 mm², 7 pole, 22 A, dark beige, 2742040000

Order No.: 51P6638
EAN: 4064675002338
MPN:
2742040000
AMC 2.5 DL
Series: A-Reihe
2742040000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9071 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9071 €
10 pcs.
7.3800 €
50 pcs.
6.9187 €
100 pcs.
6.5118 €
*incl. VAT plus shipping costs
Subject to prior sale

Motor-connection terminal, 2742040000, Weidmüller

Motor-connection terminal (Multi-level), PUSH IN, dark beige, 2.5 mm², 22 A, 690 V, Number of connections: 7, Number of levels: 4, TS 35, V-0, Wemid.

Technical specifications
Filter Property Value
Version multi-level motor connection terminal
Number of terminals 8
Pin number 7 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20 to 14
Rated current 22 A
Rated Voltage 690 V
Degree of soiling 3
Length 88 mm
Width 5.1 mm
Height 107.5 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes