2710120000 | Weidmüller
Protective conductor terminal, push-in connection, 0.5-10 mm², 2 pole, 6 kV, green/yellow, 2710120000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3304 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.8425 €
50 pcs.
6.4141 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective conductor terminal block, 2710120000, Weidmüller
PE terminal, PUSH IN, 6 mm², Green/yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 22 to 8 | |
| Rated surge voltage | 6 kV | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 68 mm | |
| Width | 8.1 mm | |
| Height | 100 mm | |
| Connection | push-in connection | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |