2676070000 | Weidmüller

Terminal block, push-in connection, 4.0 mm², 4 pole, 32 A, 8 kV, dark beige, 2676070000

Order No.: 51P6631
EAN: 4050118817720
MPN:
2676070000
APGTB 4 2T FT-PE 4C/2 DL
Series: A-Reihe
2676070000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9619 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
10 pcs.
5.5692 €
50 pcs.
5.2122 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in terminal, 2676070000, Weidmüller

Plug-in terminal, PUSH IN, dark beige, 4 mm², 32 A, number of connections: 4, number of layers: 2, TS 35.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 53.5 mm
Width 6.1 mm
Height 100 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No