2676000000 | Weidmüller

Terminal block, push-in connection, 4.0 mm², 3 pole, 32 A, 8 kV, blue, 2676000000

Order No.: 51P6501
EAN: 4050118733327
MPN:
2676000000
APGTB 4 FT 3C/1 DL BL
Series: A-Reihe
2676000000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0230 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8683 €
50 pcs.
1.7493 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in terminal, 2676000000, Weidmüller

Plug-in terminal, PUSH IN, blue, 4 mm², 32 A, number of connections: 3, number of layers: 1, TS 35.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 3
Pin number 3 pole
Cable cross-section 4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 6.1 mm
Height 72 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No