2675150000 | Weidmüller
Protective conductor terminal, push-in connection, 0.14-4.0 mm², 4 pole, 8 kV, green/yellow, 2675150000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6997 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.2475 €
50 pcs.
5.8548 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
PE terminal, 2675150000, Weidmüller
PE terminal, PUSH IN, 2.5 mm², Green/yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi-level protective conductor terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 50.5 mm | |
| Width | 5.1 mm | |
| Height | 50.5 mm | |
| Connection | push-in connection | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |