2675060000 | Weidmüller
Multi level terminal block, push-in connection, 0.5-1.5 mm², 4 pole, 16 A, 6 kV, dark beige, 2675060000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4143 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.41 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4143 €
10 pcs.
2.2419 €
50 pcs.
2.0924 €
100 pcs.
1.9616 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal, 2675060000, Weidmüller
Feed-through terminal, Double-tier terminal, PUSH IN, 1.5 mm², 500 V, 16 A, dark beige.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 45 mm | |
| Width | 3.5 mm | |
| Height | 45 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |