2469400000 | Weidmüller

Multi level terminal block, push-in connection, 0.14-1.5 mm², 4 pole, 17.5 A, 6 kV, dark beige, 2469400000

Order No.: 51P6660
EAN: 4050118485608
MPN:
2469400000
A2T 1.5 VL
Series: A-Reihe
2469400000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1650 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.8675 €
50 pcs.
3.6057 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 2469400000, Weidmüller

Feed-through terminal, Double-tier terminal, PUSH IN, 1.5 mm², 500 V, 17.5 A, dark beige.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 45 mm
Width 3.5 mm
Height 84 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No