2674860000 | Weidmüller

Protective conductor terminal, push-in connection, 0.14-6.0 mm², 4 pole, 8 kV, green/yellow, 2674860000

Order No.: 52P1147
EAN: 4050118817379
MPN:
2674860000
A4C 4 PE DL
Series: A-Reihe
2674860000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8548 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.4740 €
50 pcs.
5.1289 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 2674860000, Weidmüller

PE terminal, PUSH IN, 4 mm², Green/yellow.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated Voltage 800 V
Length 39.5 mm
Width 6.1 mm
Height 39.5 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes