2674680000 | Weidmüller

Protective conductor terminal, push-in connection, 0.14-1.5 mm², 4 pole, 6 kV, green/yellow, 2674680000

Order No.: 52P1141
EAN: 4050118715996
MPN:
2674680000
A4C 1.5 PE DL
Series: A-Reihe
2674680000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4982 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.2007 €
50 pcs.
3.9270 €
100 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 2674680000, Weidmüller

PE terminal, PUSH IN, 1.5 mm², Green/yellow.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated Voltage 500 V
Degree of soiling 3
Length 33.5 mm
Width 3.5 mm
Height 33.5 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes