2674600000 | Weidmüller

Through terminal block, push-in connection, 1.5 mm², 17.5 A, 6 kV, blue, 2674600000

Order No.: 51P5802
EAN: 4050118716146
MPN:
2674600000
A2C 1.5 DL BL
Series: A-Reihe
2674600000 Weidmüller Series Terminals Image 1
2674600000 Weidmüller Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4161 €
50 pcs.
1.3209 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2674600000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 33.5 mm
Width 3.5 mm
Height 55 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No