2663260000 | Weidmüller

Through terminal block, push-in connection, 50 mm², 150 A, 8 kV, blue, 2663260000

Order No.: 51P5958
EAN: 4050118844344
MPN:
2663260000
A2C 50/70 BL
Series: A-Reihe
2663260000 Weidmüller Series Terminals Image 1
2663260000 Weidmüller Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5172 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
10 pcs.
15.3986 €
50 pcs.
14.4228 €
100 pcs.
13.5660 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2663260000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 50 mm²
AWG cross-section AWG 8 to 2/0
Rated surge voltage 8 kV
Rated current 150 A
Rated Voltage 1000 V
Degree of soiling 3
Length 80.5 mm
Width 20 mm
Height 101.5 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes