2652210000 | Weidmüller
Multi level terminal block, push-in connection, 0.14-1.5 mm², 2 pole, 17.5 A, 6 kV, white, 2652210000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9543 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9543 €
10 pcs.
1.8147 €
50 pcs.
1.6938 €
100 pcs.
1.5879 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-tier modular terminal, 2652210000, Weidmüller
Multi-tier modular terminal, PUSH IN, white, 1.5 mm², 500 V, Number of connections: 2, Number of levels: 1, TS 35, V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 45 mm | |
| Width | 3.5 mm | |
| Height | 84 mm | |
| Connection | push-in connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |