2652200000 | Weidmüller

Multi level terminal block, push-in connection, 0.14-1.5 mm², 2 pole, 17.5 A, 6 kV, white, 2652200000

Order No.: 51P6709
EAN: 4050118658613
MPN:
2652200000
A2T 1.5 KNX RD-BK
Series: A-Reihe
2652200000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9543 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9543 €
10 pcs.
1.8147 €
50 pcs.
1.6938 €
100 pcs.
1.5879 €
*incl. VAT plus shipping costs
Subject to prior sale

Multi-tier modular terminal, 2652200000, Weidmüller

Multi-tier modular terminal, PUSH IN, white, 1.5 mm², 500 V, Number of connections: 2, Number of levels: 1, TS 35, V-0.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 45 mm
Width 3.5 mm
Height 84 mm
Connection push-in connection
Colour white
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes