2581280000 | Weidmüller

Multi level terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 24 A, 8 kV, blue, 2581280000

Order No.: 51P6648
EAN: 4050118590357
MPN:
2581280000
A2T 2.5 SNAPMARK BL
Series: A-Reihe
2581280000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5819 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.3320 €
50 pcs.
3.1059 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 2581280000, Weidmüller

Feed-through terminal, Double-tier terminal, PUSH IN, 2.5 mm², 800 V, 24 A, blue.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 69 mm
Width 5.1 mm
Height 90 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No